
8V97051ANLGI/W | |
|---|---|
DigiKey Part Number | 800-8V97051ANLGI/WTR-ND - Tape & Reel (TR) 800-8V97051ANLGI/WCT-ND - Cut Tape (CT) 800-8V97051ANLGI/WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8V97051ANLGI/W |
Description | IC FREQ SYNTH 32VFQFPN |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 440MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 440MHz |
Part Status Not For New Designs | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Frequency Synthesizer | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 32-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 32-VFQFPN (5x5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.53000 | €9.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €6.54423 | €16,360.57 |
| Unit Price without VAT: | €9.53000 |
|---|---|
| Unit Price with VAT: | €11.43600 |

