
8V89307BNLG8 | |
|---|---|
DigiKey Part Number | 800-8V89307BNLG8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8V89307BNLG8 |
Description | IC CLOCK GENERATOR 72VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 622.08MHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 622.08MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.315V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 72-VFQFN Exposed Pad |
Output CMOS | Supplier Device Package 72-VFQFPN (10x10) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €40.19466 | €100,486.65 |
| Unit Price without VAT: | €40.19466 |
|---|---|
| Unit Price with VAT: | €48.23359 |

