Clock Generator IC 622.08MHz 1 72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8V89307BNLG

DigiKey Part Number
800-3160-ND
Manufacturer
Manufacturer Product Number
8V89307BNLG
Description
IC CLOCK GENERATOR 72VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Generator IC 622.08MHz 1 72-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
3:3
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
622.08MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.315V ~ 3.465V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C (TA)
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS
Package / Case
72-VFQFN Exposed Pad
Output
CMOS
Supplier Device Package
72-VFQFPN (10x10)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
168€38.92619€6,539.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€38.92619
Unit Price with VAT:€46.71143