Parametric Equivalent

8T39210NLGI8 | |
|---|---|
DigiKey Part Number | 800-8T39210NLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8T39210NLGI8 |
Description | IC CLK BUF 3:11 1.5GHZ 48VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:11 1.5 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HSCL, LVCMOS, LVDS, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 1.5 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-VFQFN Exposed Pad |
Ratio - Input:Output 3:11 | Supplier Device Package 48-VFQFPN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, HSTL, LVDS, LVPECL, Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T39210NLGI | Renesas Electronics Corporation | 0 | 800-8T39210NLGI-ND | €10.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €5.68730 | €11,374.60 |
| Unit Price without VAT: | €5.68730 |
|---|---|
| Unit Price with VAT: | €6.82476 |


