
8SLVP2102ANLGI | |
|---|---|
DigiKey Part Number | 800-4000-ND |
Manufacturer | |
Manufacturer Product Number | 8SLVP2102ANLGI |
Description | IC CLK BUFFER 1:2 2GHZ 16VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:2 | Supplier Device Package 16-VFQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8SLVP2102ANLGI/W | Renesas Electronics Corporation | 2.407 | 800-8SLVP2102ANLGI/WCT-ND | €6.31000 | Parametric Equivalent |
| CDCLVP2102RGTT | Texas Instruments | 918 | 296-25284-1-ND | €9.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.49000 | €8.49 |
| 10 | €6.41000 | €64.10 |
| 25 | €5.90840 | €147.71 |
| 100 | €5.36520 | €536.52 |
| 250 | €5.10916 | €1,277.29 |
| 624 | €4.91276 | €3,065.56 |
| 1.248 | €4.79470 | €5,983.79 |
| Unit Price without VAT: | €8.49000 |
|---|---|
| Unit Price with VAT: | €10.18800 |

