Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SLVP1104ANLGI8

DigiKey Part Number
800-8SLVP1104ANLGI8TR-ND - Tape & Reel (TR)
800-8SLVP1104ANLGI8CT-ND - Cut Tape (CT)
800-8SLVP1104ANLGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8SLVP1104ANLGI8
Description
IC CLK BUFFER 1:4 2GHZ 16VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
16-VFQFPN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8SLVP1104ANLGIRenesas Electronics Corporation517800-3999-ND€6.45000Parametric Equivalent
In-Stock: 563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.45000€6.45
10€4.81600€48.16
25€4.42320€110.58
100€3.99720€399.72
250€3.79652€949.13
500€3.67998€1,839.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€3.47424€8,685.60
Manufacturers Standard Package
Unit Price without VAT:€6.45000
Unit Price with VAT:€7.74000