Clock Fanout Buffer (Distribution) IC 1:12 2 GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SLVD1212ANLGI

DigiKey Part Number
800-4059-ND
Manufacturer
Manufacturer Product Number
8SLVD1212ANLGI
Description
IC CLK BUFFER 1:12 2GHZ 40VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:12 2 GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
2 GHz
Packaging
Tray
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
40-VFQFN Exposed Pad
Ratio - Input:Output
1:12
Supplier Device Package
40-VFQFPN (6x6)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€8.30000€8.30
10€6.25500€62.55
25€5.76360€144.09
100€5.23170€523.17
490€4.83465€2,368.98
980€4.71077€4,616.55
1.470€4.64886€6,833.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€8.30000
Unit Price with VAT:€9.96000