Parametric Equivalent

8L30110NLGI8 | |
|---|---|
DigiKey Part Number | 8L30110NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8L30110NLGI8 |
Description | IC CLK BUF 3:10 200MHZ 32VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:10 200 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVCMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.35V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 3:10 | Supplier Device Package 32-VFQFPN (5x5) |
Differential - Input:Output Yes/No | Base Product Number |
Input HCSL, LVCMOS, LVDS, LVPECL, LVTTL, Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8L30110NLGI | Renesas Electronics Corporation | 0 | 800-4157-ND | €3.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.96327 | €4,908.18 |
| Unit Price without VAT: | €1.96327 |
|---|---|
| Unit Price with VAT: | €2.35592 |


