
89HP0608SZBABG | |
|---|---|
DigiKey Part Number | 89HP0608SZBABG-ND |
Manufacturer | |
Manufacturer Product Number | 89HP0608SZBABG |
Description | IC REDRIVER I2C 8CH 100BGA |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 6Gbps 100-CABGA (9x9) |
Category | Output 2-Wire Bus |
Manufacturer Renesas Electronics Corporation | Data Rate (Max) 6Gbps |
Packaging Tray | Number of Channels 8 |
Part Status Obsolete | Mounting Type Surface Mount |
Type Buffer, ReDriver | Package / Case 100-LFBGA |
Applications I2C | Supplier Device Package 100-CABGA (9x9) |
Input 2-Wire Bus | Base Product Number |

