
89HP0604SZBABI | |
|---|---|
DigiKey Part Number | 89HP0604SZBABI-ND |
Manufacturer | |
Manufacturer Product Number | 89HP0604SZBABI |
Description | IC REDRIVER SAS/SATA 100BGA |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 6Gbps 100-CABGA (9x9) |
Datasheet | Datasheet |
Category | Data Rate (Max) 6Gbps |
Manufacturer Renesas Electronics Corporation | Number of Channels 4 |
Packaging Tray | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Obsolete | Mounting Type Surface Mount |
Type Buffer, ReDriver | Package / Case 100-LFBGA |
Applications SAS, SATA | Supplier Device Package 100-CABGA (9x9) |

