PCI Express (PCIe) IC 320MHz 1 Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

874003BG-05LFT

DigiKey Part Number
874003BG-05LFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
874003BG-05LFT
Description
IC DISTRIBUTION PCIE 20-TSSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Jitter Attenuator IC 320MHz 1 Output 20-TSSOP
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Renesas Electronics Corporation
Ratio - Input:Output
1:3
Series
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
320MHz
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Supplier Device Package
20-TSSOP
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types