85102AGILFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.76000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 1:2 500 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85102AGILFT

DigiKey Part Number
85102AGILFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
85102AGILFT
Description
IC CLK BUFFER 1:2 500MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 1:2 500 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
500 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.97V ~ 3.63V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
16-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC19004A100GNL#BB0Renesas Electronics Corporation0800-RC19004A100GNL#BB0-ND€2.76000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types