Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74FCT244ATQG8 | |
|---|---|
DigiKey Part Number | 800-1613-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT244ATQG8 |
Description | IC BUFF 4.75V/5.25V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-QSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT244ATQG | Renesas Electronics Corporation | 650 | 800-2168-ND | €0.94000 | Parametric Equivalent |
| 74FCT244CTQG | Renesas Electronics Corporation | 282 | 800-2616-5-ND | €0.92000 | Parametric Equivalent |
| CY74FCT2244ATQCT | Texas Instruments | 1.306 | 296-14566-1-ND | €1.10000 | Similar |
| CY74FCT2244CTQCT | Texas Instruments | 38.532 | 296-14567-1-ND | €1.10000 | Similar |
| CY74FCT2244TQCT | Texas Instruments | 78.083 | 296-31631-1-ND | €1.10000 | Similar |





