Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74FCT16244CTPAG8 | |
|---|---|
DigiKey Part Number | 800-1588-2-ND - Tape & Reel (TR) 800-1588-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74FCT16244CTPAG8 |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT162244ATPACT | Texas Instruments | 61.294 | 296-28463-2-ND | €1.36833 | Similar |
| 74FCT162244ATPVCT | Texas Instruments | 5.675 | 296-74FCT162244ATPVTR-ND | €1.48731 | Similar |
| 74FCT162244CTPACT | Texas Instruments | 8.708 | 296-14296-2-ND | €1.36833 | Similar |
| 74FCT162244CTPVCT | Texas Instruments | 769 | 296-31467-1-ND | €1.11000 | Similar |
| 74FCT162H244ATPACT | Texas Instruments | 65.850 | 296-38690-2-ND | €3.28064 | Similar |




