
72V275L20TFI | |
|---|---|
DigiKey Part Number | 800-72V275L20TFI-ND |
Manufacturer | |
Manufacturer Product Number | 72V275L20TFI |
Description | IC FIFO SYNC 32KX18 12NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 576K (32K x 18) Uni-Directional 50MHz 12ns 64-TQFP (10x10) |
Category | Bus Directional Uni-Directional |
Manufacturer Renesas Electronics Corporation | Expansion Type Depth, Width |
Series | Programmable Flags Support Yes |
Packaging Tray | Retransmit Capability Yes |
Part Status Obsolete | FWFT Support Yes |
Memory Size 576K (32K x 18) | Operating Temperature -40°C ~ 85°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 50MHz | Package / Case 64-LQFP |
Access Time 12ns | Supplier Device Package 64-TQFP (10x10) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
Current - Supply (Max) 60mA |

