Synchronous FIFO 9K (512 x 18)(1K x 9) Uni-Directional 133.3MHz 5ns 100-CABGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V223L7-5BC

DigiKey Part Number
72V223L7-5BC-ND
Manufacturer
Manufacturer Product Number
72V223L7-5BC
Description
IC FIFO SYNC 1KX9 5NS 100CABGA
Customer Reference
Detailed Description
Synchronous FIFO 9K (512 x 18)(1K x 9) Uni-Directional 133.3MHz 5ns 100-CABGA (11x11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
35mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tray
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
Yes
Memory Size
9K (512 x 18)(1K x 9)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
133.3MHz
Package / Case
100-LBGA
Access Time
5ns
Supplier Device Package
100-CABGA (11x11)
Voltage - Supply
3.15 V ~ 3.45 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.