Synchronous FIFO 4.5M (256K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V2105L15PFGI8

DigiKey Part Number
72V2105L15PFGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72V2105L15PFGI8
Description
IC FIFO SYNC 256KX18 10NS 64QFP
Customer Reference
Detailed Description
Synchronous FIFO 4.5M (256K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
60mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tape & Reel (TR)
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
Yes
Memory Size
4.5M (256K x 18)
Operating Temperature
-40°C ~ 85°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
66.7MHz
Package / Case
64-LQFP
Access Time
10ns
Supplier Device Package
64-TQFP (14x14)
Voltage - Supply
3 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types