Upgrade

72V2105L15PF | |
|---|---|
DigiKey Part Number | 72V2105L15PF-ND |
Manufacturer | |
Manufacturer Product Number | 72V2105L15PF |
Description | IC FIFO SYNC 256KX18 10NS 64QFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5M (256K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 60mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 4.5M (256K x 18) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 64-LQFP |
Access Time 10ns | Supplier Device Package 64-TQFP (14x14) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72V2105L10PFG | Renesas Electronics Corporation | 72 | 800-1511-ND | €222.78000 | Upgrade |


