
72845LB25PFI8 | |
|---|---|
DigiKey Part Number | 800-72845LB25PFI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72845LB25PFI8 |
Description | IC FIFO SYNC 4KX18X2 128TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 144K (4K x 18 x 2) Bi-Directional 40MHz 15ns 128-TQFP (14x20) |
Category | Bus Directional Bi-Directional |
Manufacturer Renesas Electronics Corporation | Expansion Type Depth, Width |
Series | Programmable Flags Support Yes |
Packaging Tape & Reel (TR) | Retransmit Capability No |
Part Status Obsolete | FWFT Support Yes |
Memory Size 144K (4K x 18 x 2) | Operating Temperature -40°C ~ 85°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 40MHz | Package / Case 128-LQFP |
Access Time 15ns | Supplier Device Package 128-TQFP (14x20) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 100mA |

