MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V416S15YG | |
|---|---|
DigiKey Part Number | 71V416S15YG-ND |
Manufacturer | |
Manufacturer Product Number | 71V416S15YG |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tube | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V416S15PHG | Renesas Electronics Corporation | 135 | 800-1477-5-ND | €9.22000 | MFR Recommended |
| AS7C34098A-10JCN | Alliance Memory, Inc. | 0 | 1450-1232-5-ND | €7.11513 | Similar |
| AS7C34098A-10JIN | Alliance Memory, Inc. | 328 | 1450-1233-5-ND | €10.56000 | Similar |
| AS7C34098A-12JCN | Alliance Memory, Inc. | 0 | 1450-1065-ND | €8.89394 | Similar |
| AS7C34098A-12JIN | Alliance Memory, Inc. | 6 | AS7C34098A-12JIN-ND | €10.56000 | Similar |



