MFR Recommended
Similar
Similar
Similar
Similar
Similar

71V416L10YGI | |
|---|---|
DigiKey Part Number | 71V416L10YGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V416L10YGI |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tube | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-SOJ |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V416L10PHGI | Renesas Electronics Corporation | 159 | 800-2610-5-ND | €11.21000 | MFR Recommended |
| AS7C34098A-10JIN | Alliance Memory, Inc. | 328 | 1450-1233-5-ND | €10.56000 | Similar |
| AS7C34098A-12JIN | Alliance Memory, Inc. | 6 | AS7C34098A-12JIN-ND | €10.56000 | Similar |
| AS7C34098A-15JIN | Alliance Memory, Inc. | 51 | AS7C34098A-15JIN-ND | €10.56000 | Similar |
| AS7C34098A-20JCNTR | Alliance Memory, Inc. | 0 | AS7C34098A-20JCNTR-ND | €5.96834 | Similar |



