
71V3559S85BQ | |
|---|---|
DigiKey Part Number | 71V3559S85BQ-ND |
Manufacturer | |
Manufacturer Product Number | 71V3559S85BQ |
Description | IC SRAM 4.5MBIT PAR 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 8.5 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 256K x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 8.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 165-CABGA (13x15) |
Memory Size | Base Product Number |

