Similar
Similar
Similar
Similar

71V3559S75PFG | |
|---|---|
DigiKey Part Number | 71V3559S75PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V3559S75PFG |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 7.5 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 256K x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 7.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V3558S133PFG | Renesas Electronics Corporation | 72 | 71V3558S133PFG-ND | €9.19000 | Similar |
| 71V3558S166PFG | Renesas Electronics Corporation | 72 | 71V3558S166PFG-ND | €9.52000 | Similar |
| 71V3558S166PFGI | Renesas Electronics Corporation | 72 | 71V3558S166PFGI-ND | €13.87000 | Similar |
| IS61NLF25618A-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLF25618A-7.5TQLI-ND | €7.83840 | Similar |



