
70V7319S200BC8 | |
|---|---|
DigiKey Part Number | 70V7319S200BC8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70V7319S200BC8 |
Description | IC SRAM 4.5MBIT PAR 256CABGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 4.5Mbit Parallel 200 MHz 3.4 ns 256-CABGA (17x17) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Access Time 3.4 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 256-CABGA (17x17) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |

