
7008S12G | |
|---|---|
DigiKey Part Number | 800-7008S12G-ND |
Manufacturer | |
Manufacturer Product Number | 7008S12G |
Description | IC SRAM 512KBIT PARALLEL 84PGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 512Kbit Parallel 12 ns 84-PGA (27.94x27.94) |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tube | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology SRAM - Dual Port, Asynchronous | Package / Case |
Memory Size | Supplier Device Package 84-PGA (27.94x27.94) |
Memory Organization 64K x 8 | Base Product Number |

