Similar
Similar
Similar

6116SA35SOG8 | |
|---|---|
DigiKey Part Number | 6116SA35SOG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6116SA35SOG8 |
Description | IC SRAM 16KBIT PARALLEL 24SOIC |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 35 ns 24-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6116LA25SOG8 | Renesas Electronics Corporation | 476 | 800-1354-1-ND | €6.34000 | Similar |
| 6116LA25SOGI8 | Renesas Electronics Corporation | 0 | 6116LA25SOGI8-ND | €5.23827 | Similar |
| 6116SA25SOG8 | Renesas Electronics Corporation | 0 | 6116SA25SOG8-ND | €4.00507 | Similar |


