PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5V41235PGG

DigiKey Part Number
800-2903-ND
Manufacturer
Manufacturer Product Number
5V41235PGG
Description
IC CLK GEN SPRED SPECTRM 16TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Packaging
Tube
Frequency - Max
200MHz
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input
Clock, Crystal
Supplier Device Package
16-TSSOP
Output
HCSL, LVDS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 257
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.53000€3.53
10€2.56500€25.65
96€2.09208€200.84
192€1.99979€383.96
288€1.95382€562.70
576€1.88668€1,086.73
1.056€1.83800€1,940.93
2.592€1.77976€4,613.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.53000
Unit Price with VAT:€4.23600