
5V41235NLGI | |
|---|---|
DigiKey Part Number | 800-3221-ND |
Manufacturer | |
Manufacturer Product Number | 5V41235NLGI |
Description | IC CLK GEN SPRED SPECTRM 16MLF |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 16-VFQFPN (3x3) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 16-VFQFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 16-VFQFPN (3x3) |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.09000 | €4.09 |
| 10 | €2.99100 | €29.91 |
| 25 | €2.72840 | €68.21 |
| 100 | €2.44520 | €244.52 |
| 250 | €2.31180 | €577.95 |
| 624 | €2.20960 | €1,378.79 |
| 1.248 | €2.14823 | €2,680.99 |
| 3.120 | €2.08370 | €6,501.14 |
| Unit Price without VAT: | €4.09000 |
|---|---|
| Unit Price with VAT: | €4.90800 |

