5T9304PGG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 1.286
Unit Price: €6.19000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 450 MHz 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5T9304PGG

DigiKey Part Number
5T9304PGG-ND
Manufacturer
Manufacturer Product Number
5T9304PGG
Description
IC CLK BUFFER 2:4 450MHZ 24TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 450 MHz 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input
CML, eHSTL, HSTL, LVDS, LVEPECL, LVPECL, LVTTL
Manufacturer
Renesas Electronics Corporation
Output
LVDS
Series
Frequency - Max
450 MHz
Packaging
Tube
Voltage - Supply
2.3V ~ 2.7V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
2:4
Supplier Device Package
24-TSSOP
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8SLVD1204NLGIRenesas Electronics Corporation1.286800-2911-ND€6.19000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types