
5P1103A000NLGI | |
|---|---|
DigiKey Part Number | 800-2948-ND |
Manufacturer | |
Manufacturer Product Number | 5P1103A000NLGI |
Description | IC CLOCK GENERATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.50000 | €3.50 |
| 10 | €2.64700 | €26.47 |
| 25 | €2.43360 | €60.84 |
| 100 | €2.19930 | €219.93 |
| 490 | €2.02194 | €990.75 |
| 980 | €1.96617 | €1,926.85 |
| 1.470 | €1.93825 | €2,849.23 |
| 2.940 | €1.89729 | €5,578.03 |
| Unit Price without VAT: | €3.50000 |
|---|---|
| Unit Price with VAT: | €4.20000 |


