2SK3793-AZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 1.048
Unit Price: €4.16000
Datasheet
Image for 2SK3793-AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3793-AZ

DigiKey Part Number
2SK3793-AZ-ND
Manufacturer
Manufacturer Product Number
2SK3793-AZ
Description
MOSFET N-CH 100V 12A TO220
Customer Reference
Detailed Description
N-Channel 100 V 12A (Tc) 2W (Ta), 20W (Tc) Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
EDA/CAD Models
2SK3793-AZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
2W (Ta), 20W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220 Isolated Tab
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
125mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFI540GPBFVishay Siliconix1.048IRFI540GPBF-ND€4.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes