
2SJ673-AZ | |
|---|---|
DigiKey Part Number | 2SJ673-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SJ673-AZ |
Description | MOSFET P-CH 60V 36A TO220 |
Customer Reference | |
Detailed Description | P-Channel 60 V 36A (Tc) 2W (Ta), 32W (Tc) Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2SJ673-AZ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 87 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta), 32W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220 Isolated Tab |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQPF47P06 | onsemi | 4.452 | FQPF47P06FS-ND | €3.61000 | Similar |


