Similar
Similar
Similar
Similar
Similar
Similar

23S05-1HDCGI | |
|---|---|
DigiKey Part Number | 23S05-1HDCGI-ND |
Manufacturer | |
Manufacturer Product Number | 23S05-1HDCGI |
Description | IC ZD BUFFER 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS, LVTTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF2505D | Texas Instruments | 310 | 296-6723-5-ND | €3.74000 | Similar |
| CDCVF2505DG4 | Texas Instruments | 0 | CDCVF2505DG4-ND | €1.69991 | Similar |
| CDCVF2505DR | Texas Instruments | 2.693 | 296-26040-1-ND | €3.18000 | Similar |
| CDCVF2505DRG4 | Texas Instruments | 0 | CDCVF2505DRG4-ND | €1.32324 | Similar |
| PI6C2405A-1HWIE | Diodes Incorporated | 0 | PI6C2405A-1HWIE-ND | €1.03781 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 582 | €0.60208 | €350.41 |
| Unit Price without VAT: | €0.60208 |
|---|---|
| Unit Price with VAT: | €0.72250 |



