181M-51LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.00000
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181M-51LF

DigiKey Part Number
800-1012-5-ND
Manufacturer
Manufacturer Product Number
181M-51LF
Description
IC SS CLOCK GENERATOR 8SOIC
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 75MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Spread Spectrum Clock Generator
PLL
Yes
Input
Clock, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
75MHz
Divider/Multiplier
No/No
Voltage - Supply
3.135V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes