


1337GNLGI8 | |
|---|---|
DigiKey Part Number | 1337GNLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1337GNLGI8 |
Description | IC RTC CLK/CALENDAR I2C 16QFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 0.6µA @ 1.3V ~ 1.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 16-VFQFN Exposed Pad |
Features Alarm, Leap Year, Square Wave Output | Supplier Device Package 16-QFN (3x3) |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

