Direct
Direct
Similar
Similar
Similar

1337GDCGI | |
|---|---|
DigiKey Part Number | 1337GDCGI-ND |
Manufacturer | |
Manufacturer Product Number | 1337GDCGI |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tube | Current - Timekeeping (Max) 0.6µA @ 1.3V ~ 1.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Features Alarm, Leap Year, Square Wave Output | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1337AGDCGI | Renesas Electronics Corporation | 96 | 800-4107-ND | €2.95000 | Direct |
| DS1337S+ | Analog Devices Inc./Maxim Integrated | 628 | DS1337S+-ND | €4.56000 | Direct |
| DS1337S+T&R | Analog Devices Inc./Maxim Integrated | 3.217 | DS1337S+T&RCT-ND | €4.04000 | Direct |
| AB-RTCMC-32.768KHZ-AIGZ-S7-T | Abracon LLC | 2.105 | 535-12052-1-ND | €3.89000 | Similar |
| ISL12057IBZ | Renesas Electronics Corporation | 1.993 | ISL12057IBZ-ND | €2.43000 | Similar |





