
RLD-2240-2-10 | |
|---|---|
DigiKey Part Number | 5594-RLD-2240-2-10-ND |
Manufacturer | |
Manufacturer Product Number | RLD-2240-2-10 |
Description | 50/60 HZ 1.1VA 115/230V 115:10V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 220mA, Series 110mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 220mA, Series 110mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 23.81mm | |
Voltage - Isolation | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.51000 | €7.51 |
| 10 | €6.78100 | €67.81 |
| 25 | €6.50520 | €162.63 |
| 50 | €6.30260 | €315.13 |
| 200 | €5.91405 | €1,182.81 |
| 400 | €5.72765 | €2,291.06 |
| 600 | €5.62107 | €3,372.64 |
| 1.000 | €5.48925 | €5,489.25 |
| Unit Price without VAT: | €7.51000 |
|---|---|
| Unit Price with VAT: | €9.01200 |

