
RL-9750-2VM-2,7 | |
|---|---|
DigiKey Part Number | 5594-RL-9750-2VM-2,7-ND |
Manufacturer | |
Manufacturer Product Number | RL-9750-2VM-2,7 |
Description | CMC 2.7MH 2A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 110mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.7 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.748" W (26.00mm x 19.00mm) | |
Height (Max) | 1.173" (29.80mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.60000 | €4.60 |
| 10 | €3.75000 | €37.50 |
| 25 | €3.45800 | €86.45 |
| 50 | €3.25300 | €162.65 |
| 100 | €3.05990 | €305.99 |
| 250 | €2.82228 | €705.57 |
| 500 | €2.65472 | €1,327.36 |
| 1.000 | €2.49701 | €2,497.01 |
| Unit Price without VAT: | €4.60000 |
|---|---|
| Unit Price with VAT: | €5.52000 |

