100 µH Shielded Drum Core, Wirewound Inductor 2.5 A 118mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-7500-4-101M

DigiKey Part Number
5594-RL-7500-4-101MTR-ND - Tape & Reel (TR)
5594-RL-7500-4-101MCT-ND - Cut Tape (CT)
5594-RL-7500-4-101MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL-7500-4-101M
Description
FIXED IND 100UH 2.5A 118 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 2.5 A 118mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
118mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.82000€1.82
10€1.50100€15.01
100€1.23400€123.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
225€1.15200€259.20
450€1.08631€488.84
675€1.04964€708.51
1.125€1.00529€1,130.95
1.575€0.97711€1,538.95
2.250€0.94814€2,133.32
Manufacturers Standard Package
Unit Price without VAT:€1.82000
Unit Price with VAT:€2.18400