
RL-2240-6-10 | |
|---|---|
DigiKey Part Number | 5594-RL-2240-6-10-ND |
Manufacturer | |
Manufacturer Product Number | RL-2240-6-10 |
Description | 50/60 HZ XFMR 20VA 115V:10V CT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.51mm | |
Voltage - Isolation | 2500V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.17000 | €18.17 |
| 10 | €16.36800 | €163.68 |
| 25 | €15.69240 | €392.31 |
| 50 | €15.19760 | €759.88 |
| 200 | €14.24975 | €2,849.95 |
| 400 | €13.79610 | €5,518.44 |
| 600 | €13.53697 | €8,122.18 |
| Unit Price without VAT: | €18.17000 |
|---|---|
| Unit Price with VAT: | €21.80400 |

