
RS31316BR | |
|---|---|
DigiKey Part Number | 5397-RS31316BRTR-ND - Tape & Reel (TR) 5397-RS31316BRCT-ND - Cut Tape (CT) 5397-RS31316BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31316BR |
Description | IC ELECTRONIC FUSE 26LGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller Channel 26-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-WFLGA Exposed Pad | |
Supplier Device Package | 26-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 10 | €1.58800 | €15.88 |
| 25 | €1.45120 | €36.28 |
| 100 | €1.30020 | €130.02 |
| 250 | €1.22808 | €307.02 |
| 500 | €1.19632 | €598.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.08829 | €5,441.45 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.56800 |

