
RS31311AR | |
|---|---|
DigiKey Part Number | 5397-RS31311ARTR-ND - Tape & Reel (TR) 5397-RS31311ARCT-ND - Cut Tape (CT) 5397-RS31311ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31311AR |
Description | IC ELECTRONIC FUSE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 2.97V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 4A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 4 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WFDFN Exposed Pad |
Applications Motherboard | Supplier Device Package 8-WSON (2x2) |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.64200 | €6.42 |
| 25 | €0.57960 | €14.49 |
| 100 | €0.51070 | €51.07 |
| 250 | €0.47784 | €119.46 |
| 500 | €0.45802 | €229.01 |
| 1.000 | €0.44566 | €445.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.42162 | €1,264.86 |
| 6.000 | €0.41178 | €2,470.68 |
| 9.000 | €0.40684 | €3,661.56 |
| 15.000 | €0.40138 | €6,020.70 |
| 21.000 | €0.39819 | €8,361.99 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

