
LIBT1010 | |
|---|---|
DigiKey Part Number | LIBT1010-ND |
Manufacturer | |
Manufacturer Product Number | LIBT1010 |
Description | RELAY TIME DEL 99.99SEC 5A 120V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 99.99 Sec Delay 5A @ 120VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.01 Sec ~ 99.99 Sec | |
Contact Rating @ Voltage | 5A @ 120VAC | |
Voltage - Supply | 230VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |



