Image for DA70A1GNNNNNN030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA70A1GNNNNNN030

DigiKey Part Number
68-DA70A1GNNNNNN030-ND
Manufacturer
Manufacturer Product Number
DA70A1GNNNNNN030
Description
PRODUCTVITY STATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gateway Ethernet, RS-232, RS-485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
Ethernet, RS-232, RS-485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2,390.28000€2,390.28
Manufacturers Standard Package
Unit Price without VAT:€2,390.28000
Unit Price with VAT:€2,868.33600