CUB7TCR0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 78
Unit Price: €134.00000
Datasheet

Similar


Red Lion Controls
In Stock: 0
Unit Price: €142.96000
Datasheet
Time Counter (Hour Meter) None Required (Battery Included), 6 ~ 26VDC (Backlight) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUB7TCR0

DigiKey Part Number
RLC134-ND
Manufacturer
Manufacturer Product Number
CUB7TCR0
Description
COUNTER LCD 8 CHAR PANEL MOUNT
Customer Reference
Detailed Description
Time Counter (Hour Meter) None Required (Battery Included), 6 ~ 26VDC (Backlight) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
Multiple
Number of Characters Per Row
8
Display Type
LCD - Red Characters, Backlight
Display Characters - Height
0.350" (8.90mm)
Input Type
No Voltage, Voltage
Output Type
-
Voltage - Supply
None Required (Battery Included), 6 ~ 26VDC (Backlight)
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Wire Leads
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
0.11 lb (49.9 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes