


RW2-2412D/SMD | |
|---|---|
DigiKey Part Number | 945-3389-ND |
Manufacturer | |
Manufacturer Product Number | RW2-2412D/SMD |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-2412D/SMD Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 18V | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.18000 | €19.18 |
| 5 | €18.46600 | €92.33 |
| 10 | €18.16800 | €181.68 |
| 25 | €17.77920 | €444.48 |
| 50 | €17.49000 | €874.50 |
| 100 | €17.20540 | €1,720.54 |
| 250 | €16.83560 | €4,208.90 |
| 500 | €16.56082 | €8,280.41 |
| Unit Price without VAT: | €19.18000 |
|---|---|
| Unit Price with VAT: | €23.01600 |

