
RS3-2415S | |
|---|---|
DigiKey Part Number | 945-2768-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2415S |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2415S Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.59000 | €15.59 |
| 5 | €15.00400 | €75.02 |
| 10 | €14.76100 | €147.61 |
| 25 | €14.44560 | €361.14 |
| 50 | €14.21060 | €710.53 |
| 100 | €13.97940 | €1,397.94 |
| 250 | €13.67908 | €3,419.77 |
| 500 | €13.45590 | €6,727.95 |
| Unit Price without VAT: | €15.59000 |
|---|---|
| Unit Price with VAT: | €18.70800 |

