


RS3-2415S/H2 | |
|---|---|
DigiKey Part Number | 945-2010-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2415S/H2 |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2415S/H2 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.11000 | €17.11 |
| 5 | €16.47200 | €82.36 |
| 10 | €16.20300 | €162.03 |
| 25 | €15.85680 | €396.42 |
| 50 | €15.59880 | €779.94 |
| 100 | €15.34510 | €1,534.51 |
| 250 | €15.01528 | €3,753.82 |
| 500 | €14.77028 | €7,385.14 |
| Unit Price without VAT: | €17.11000 |
|---|---|
| Unit Price with VAT: | €20.53200 |

