RPZ-6.0 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPZ-6.0-EVM-1

DigiKey Part Number
945-RPZ-6.0-EVM-1-ND
Manufacturer
Manufacturer Product Number
RPZ-6.0-EVM-1
Description
EVAL BOARD FOR RPZ6.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RPZ-6.0 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
RPZ-6.0-EVM-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1V, 1.2V, 1.8V, 2.5V, 3.3V
Current - Output
6A
Voltage - Input
2.75V ~ 7V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
RPZ-6.0
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€63.78000€63.78
5€59.79800€298.99
10€57.12200€571.22
25€54.67440€1,366.86
50€52.43060€2,621.53
100€49.65200€4,965.20
Manufacturers Standard Package
Unit Price without VAT:€63.78000
Unit Price with VAT:€76.53600