
RPM15-2412SFW | |
|---|---|
DigiKey Part Number | RPM15-2412SFW-ND |
Manufacturer | |
Manufacturer Product Number | RPM15-2412SFW |
Description | DC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.25A 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 12V |
Manufacturer Recom Power | Current - Output (Max) 1.25A |
Series | Power (Watts) 15W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm) |
Voltage - Input (Min) 9.5V | Approval Agency CE |
Voltage - Input (Max) 36V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €93.51000 | €93.51 |
| Unit Price without VAT: | €93.51000 |
|---|---|
| Unit Price with VAT: | €112.21200 |

